
APV500-M | |
|---|---|
DigiKey Part Number | 2040-APV500-M-ND |
Manufacturer | |
Manufacturer Product Number | APV500-M |
Description | 500A, 12-24V PWM COIL, PCB MOUNT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Contactor SPST-NO (DM) (1 Form X) 500 A 12 ~ 24VDC Coil Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Altran Magnetics, LLC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Coil Voltage | 12 ~ 24VDC | |
Contact Form | SPST-NO (DM) (1 Form X) | |
Contact Rating (Current) | 500 A | |
Switching Voltage | 900VDC - Max | |
Features | - | |
Termination Style | Stud | |
Operating Temperature | -40°C ~ 85°C | |
Must Operate Voltage | 9 VDC | |
Must Release Voltage | 6 VDC | |
Contact Material | - | |
Operate Time | 30 ms | |
Release Time | 12 ms | |
Coil Current | 130 mA | |
Coil Power | 2W | |
Coil Resistance | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 1 005,10000 | kr 1 005,10 |
| 50 | kr 914,64300 | kr 45 732,15 |
| 100 | kr 831,72430 | kr 83 172,43 |
| Unit Price without VAT: | kr 1 005,10000 |
|---|---|
| Unit Price with VAT: | kr 1 256,37500 |

