New Product
Contactor SPST-NO (DM) (1 Form X) 500 A 48VDC Coil Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APV500-EA

DigiKey Part Number
2040-APV500-EA-ND
Manufacturer
Manufacturer Product Number
APV500-EA
Description
500A, 48V COIL, NO AUX CONTACT,
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Contactor SPST-NO (DM) (1 Form X) 500 A 48VDC Coil Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Altran Magnetics, LLC
Series
Packaging
Box
Part Status
Active
Mounting Type
Chassis Mount
Coil Voltage
48VDC
Contact Form
SPST-NO (DM) (1 Form X)
Contact Rating (Current)
500 A
Switching Voltage
900VDC - Max
Features
-
Termination Style
Stud
Operating Temperature
-40°C ~ 85°C
Must Operate Voltage
40 VDC
Must Release Voltage
4 VDC
Contact Material
-
Operate Time
30 ms
Release Time
12 ms
Coil Current
42 mA
Coil Power
2W
Coil Resistance
1.14kOhms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25
Check for Additional Incoming Stock
All prices are in NOK
Box
QuantityUnit PriceExt Price
1kr 1 025,20000kr 1 025,20
50kr 934,74300kr 46 737,15
100kr 849,31350kr 84 931,35
Unit Price without VAT:kr 1 025,20000
Unit Price with VAT:kr 1 281,50000