
UTE100N-FMU-80 | |
|---|---|
DigiKey Part Number | UTE100N-FMU-80-ND |
Manufacturer | |
Manufacturer Product Number | UTE100N-FMU-80 |
Description | CB 80A/480V AC 3P 35KA ADJ THER |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 80A 480 V AC DC Lever DIN Rail |
Category | Current Rating (Amps) 80A |
Manufacturer Altech Corporation | Voltage Rating - AC 480 V |
Series | Actuator Type Lever |
Packaging Bulk | Number of Poles 3 |
Part Status Active | Illumination None |
Mounting Type DIN Rail | Approval Agency UL |
Breaker Type Thermal | Base Product Number |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 5 796,92000 | kr 5 796,92 |
| Unit Price without VAT: | kr 5 796,92000 |
|---|---|
| Unit Price with VAT: | kr 7 246,15000 |

