Image for JX6/4 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JX6/4

DigiKey Part Number
JX6/4-ND
Manufacturer
Manufacturer Product Number
JX6/4
Description
JUMPER CX6 4P
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
4 Position Terminal Block, Cross Connection Jumper Flat Pins
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Altech Corporation
Series
Packaging
Bulk
Part Status
Active
Type
Terminal Block, Cross Connection
Number of Positions
4
Pitch
-
Style
Flat Pins
For Use With/Related Products
CX Series
Contact Material
-
Contact Finish
-
Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 200
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in NOK
Bulk
QuantityUnit PriceExt Price
50kr 34,77640kr 1 738,82
Manufacturers Standard Package
Unit Price without VAT:kr 34,77640
Unit Price with VAT:kr 43,47050