
JX6/2 | |
|---|---|
DigiKey Part Number | JX6/2-ND |
Manufacturer | |
Manufacturer Product Number | JX6/2 |
Description | JUMPER CX6 2P |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block, Cross Connection Jumper Flat Pins |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Altech Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Terminal Block, Cross Connection | |
Number of Positions | 2 | |
Pitch | - | |
Style | Flat Pins | |
For Use With/Related Products | CX Series | |
Contact Material | - | |
Contact Finish | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr 12,86530 | kr 1 286,53 |
| Unit Price without VAT: | kr 12,86530 |
|---|---|
| Unit Price with VAT: | kr 16,08163 |

