
JX1.5/2 | |
|---|---|
DigiKey Part Number | 1920-JX1.5/2-ND |
Manufacturer | |
Manufacturer Product Number | JX1.5/2 |
Description | JUMPER, PUSH-IN, 2 POLE, 3.5MM S |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Jumper Flat Pins - Angled |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Altech Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Terminal Block | |
Number of Positions | 2 | |
Pitch | - | |
Style | Flat Pins - Angled | |
For Use With/Related Products | CP Series | |
Contact Material | - | |
Contact Finish | - | |
Color | Orange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr 7,23670 | kr 723,67 |
| Unit Price without VAT: | kr 7,23670 |
|---|---|
| Unit Price with VAT: | kr 9,04588 |

