10 Position Terminal Block Jumper Flat Pins - Angled
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JX1.5/10

DigiKey Part Number
1920-JX1.5/10-ND
Manufacturer
Manufacturer Product Number
JX1.5/10
Description
JUMPER, PUSH-IN, 10 POLE, 3.5MM
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
10 Position Terminal Block Jumper Flat Pins - Angled
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Altech Corporation
Series
Packaging
Box
Part Status
Active
Type
Terminal Block
Number of Positions
10
Pitch
-
Style
Flat Pins - Angled
For Use With/Related Products
CP Series
Contact Material
-
Contact Finish
-
Color
Orange
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14
Factory Stock: 100
Check for Additional Incoming Stock
All prices are in NOK
Box
QuantityUnit PriceExt Price
1kr 58,80000kr 58,80
Unit Price without VAT:kr 58,80000
Unit Price with VAT:kr 73,50000