Parametric Equivalent

CPST1.5/3L-110-240V | |
|---|---|
DigiKey Part Number | 1920-CPST1.5/3L-110-240V-ND |
Manufacturer | |
Manufacturer Product Number | CPST1.5/3L-110-240V |
Description | DIN TERM BLK, PUSH-IN, SENSOR & |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 3 Position Feed Through Gray 14-24 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Altech Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 3 | |
Number of Levels | 2 | |
Terminal - Width | 3.5mm | |
Termination Style | Push In, Spring | |
Current - IEC | 13.5 A | |
Voltage - IEC | 250V | |
Current - UL | 15 A | |
Voltage - UL | 150V | |
Wire Gauge or Range - AWG | 14-24 AWG | |
Wire Gauge or Range - mm² | 0.2-1.5mm² | |
Features | LED Indicator | |
Color | Gray | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | - | |
Stripping Length | 8mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | kr 54,16520 | kr 2 708,26 |
| Unit Price without VAT: | kr 54,16520 |
|---|---|
| Unit Price with VAT: | kr 67,70650 |


