
38.1311 | |
|---|---|
DigiKey Part Number | 1920-38.1311-ND |
Manufacturer | |
Manufacturer Product Number | 38.1311 |
Description | PCB TERMINAL, SPRING, 11 POLE, 2 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 11 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.100" (2.54mm) Through Hole |
Datasheet | Datasheet |
Category | Voltage 150 V |
Manufacturer Altech Corporation | Wire Gauge 20-28 AWG |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Wire Termination Screwless - Spring Cage, Tension Clamp |
Number of Levels 1 | Color Orange |
Positions Per Level 11 | Operating Temperature -30°C ~ 105°C |
Pitch 0.100" (2.54mm) | Housing Material Polyamide (PA66), Nylon 6/6 |
Mating Orientation 45° (135°) Angle with Board | Contact Material - Plating Copper Alloy |
Current 4 A | Clamp Material - Plating Steel, Stainless |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 12115.3 | Conta-Clip, Inc. | 0 | 2080-12115.3-ND | kr 41,72660 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | kr 34,89520 | kr 1 744,76 |
| Unit Price without VAT: | kr 34,89520 |
|---|---|
| Unit Price with VAT: | kr 43,61900 |

