
SKHUPKE010 | |
|---|---|
DigiKey Part Number | 4809-SKHUPKE010TR-ND - Tape & Reel (TR) 4809-SKHUPKE010CT-ND - Cut Tape (CT) 4809-SKHUPKE010DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SKHUPKE010 |
Description | TACT SWITCHTTM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 2.50mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | J Lead | |
Outline | 6.20mm x 6.20mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 100gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | - | |
Switch Travel | 0.25mm | |
Mechanical Life | 300,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 3,94000 | kr 3,94 |
| 10 | kr 3,42500 | kr 34,25 |
| 25 | kr 3,19400 | kr 79,85 |
| 50 | kr 3,02480 | kr 151,24 |
| 100 | kr 2,85830 | kr 285,83 |
| 250 | kr 2,64804 | kr 662,01 |
| 500 | kr 2,49930 | kr 1 249,65 |
| 1 000 | kr 2,36075 | kr 2 360,75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | kr 2,16439 | kr 6 493,17 |
| 6 000 | kr 2,05576 | kr 12 334,56 |
| 9 000 | kr 1,99763 | kr 17 978,67 |
| 15 000 | kr 1,92995 | kr 28 949,25 |
| 21 000 | kr 1,88865 | kr 39 661,65 |
| 30 000 | kr 1,84761 | kr 55 428,30 |
| Unit Price without VAT: | kr 3,94000 |
|---|---|
| Unit Price with VAT: | kr 4,92500 |

