


SK156 | |
|---|---|
DigiKey Part Number | 1655-SK156TR-ND - Tape & Reel (TR) 1655-SK156CT-ND - Cut Tape (CT) 1655-SK156DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SK156 |
Description | DIODE SCHOTTKY 60V 15A DO214AB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 15A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 15A | |
Voltage - Forward (Vf) (Max) @ If | 650 mV @ 15 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 mA @ 60 V | |
Capacitance @ Vr, F | 900pF @ 5V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 7,89000 | kr 7,89 |
| 10 | kr 4,88700 | kr 48,87 |
| 100 | kr 3,15950 | kr 315,95 |
| 500 | kr 2,41502 | kr 1 207,51 |
| 1 000 | kr 2,17497 | kr 2 174,97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | kr 1,86987 | kr 5 609,61 |
| 6 000 | kr 1,71619 | kr 10 297,14 |
| 9 000 | kr 1,63790 | kr 14 741,10 |
| 15 000 | kr 1,54992 | kr 23 248,80 |
| 21 000 | kr 1,49781 | kr 31 454,01 |
| 30 000 | kr 1,45635 | kr 43 690,50 |
| Unit Price without VAT: | kr 7,89000 |
|---|---|
| Unit Price with VAT: | kr 9,86250 |

