
HGARAP001A | |
|---|---|
DigiKey Part Number | 4809-HGARAP001ATR-ND - Tape & Reel (TR) 4809-HGARAP001ACT-ND - Cut Tape (CT) 4809-HGARAP001ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HGARAP001A |
Description | MAGNETIC SENSOR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Analog Voltage 8-MSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | - | |
Technology | - | |
Polarization | North Pole, South Pole | |
Sensing Range | 60mT Trip, 20mT Release | |
Test Condition | 25°C | |
Voltage - Supply | 5.5V | |
Current - Supply (Max) | - | |
Current - Output (Max) | - | |
Output Type | Analog Voltage | |
Features | - | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-MSOP | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 54,36000 | kr 54,36 |
| 5 | kr 48,87400 | kr 244,37 |
| 10 | kr 46,83400 | kr 468,34 |
| 25 | kr 44,38640 | kr 1 109,66 |
| 50 | kr 42,71260 | kr 2 135,63 |
| 100 | kr 41,17890 | kr 4 117,89 |
| 500 | kr 38,09260 | kr 19 046,30 |
| 1 000 | kr 36,94291 | kr 36 942,91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | kr 35,31170 | kr 105 935,10 |
| Unit Price without VAT: | kr 54,36000 |
|---|---|
| Unit Price with VAT: | kr 67,95000 |

