
TFT25024 NA001 | |
|---|---|
DigiKey Part Number | TFT25024NA001-1000-ND |
Manufacturer | |
Manufacturer Product Number | TFT25024 NA001 |
Description | TUBING 0.02" ID PTFE 1000' NAT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Natural Polytetrafluoroethylene (PTFE) Smooth Solid Tubing 0.020" (0.51mm) 1000' (304.80m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Alpha Wire | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Solid Tubing | |
Type Attributes | Smooth | |
Diameter - Inside | 0.020" (0.51mm) | |
Diameter - Outside | 0.050" (1.27mm) | |
Material | Polytetrafluoroethylene (PTFE) | |
Color | Natural | |
Length | 1000' (304.80m) | |
Wall Thickness | 0.012" (0.30mm) | |
Operating Temperature | -75°C ~ 260°C | |
Heat Protection | Heat Resistant | |
Abrasion Protection | Abrasion Resistant | |
Liquid Protection | Oil Resistant | |
Environment Protection | Corrosion Resistant | |
Features | Chemical Resistant | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 7 932,33000 | kr 7 932,33 |
| 2 | kr 7 537,34000 | kr 15 074,68 |
| 3 | kr 7 313,66667 | kr 21 941,00 |
| 5 | kr 7 039,46800 | kr 35 197,34 |
| 7 | kr 7 030,95571 | kr 49 216,69 |
| Unit Price without VAT: | kr 7 932,33000 |
|---|---|
| Unit Price with VAT: | kr 9 915,41250 |

