
7055/19 OR001 | |
|---|---|
DigiKey Part Number | 7055/19OR001-ND |
Manufacturer | |
Manufacturer Product Number | 7055/19 OR001 |
Description | HOOK-UP STRND 22AWG ORANGE 1000' |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 22 AWG Hook-Up Wire 19/34 Orange 150V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/34 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.052" (1.32mm) | |
Jacket (Insulation) Thickness | 0.010" (0.25mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 150V | |
Operating Temperature | -55°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 1429 | |
Features | - | |
Grade | - | |
Qualification | MIL-W-16878E Type B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 3 735,35000 | kr 3 735,35 |
| 2 | kr 3 552,02500 | kr 7 104,05 |
| 3 | kr 3 448,29667 | kr 10 344,89 |
| 5 | kr 3 321,11200 | kr 16 605,56 |
| 7 | kr 3 239,43714 | kr 22 676,06 |
| 10 | kr 3 154,59700 | kr 31 545,97 |
| 25 | kr 3 048,74160 | kr 76 218,54 |
| Unit Price without VAT: | kr 3 735,35000 |
|---|---|
| Unit Price with VAT: | kr 4 669,18750 |


