Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5199/10C BK199

DigiKey Part Number
5199/10CBK199-ND
Manufacturer
Manufacturer Product Number
5199/10C BK199
Description
CABLE 10 COND 22AWG BLACK 1000'
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
10 Conductor Multi-Conductor Cable Black 22 AWG Foil 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
10
Wire Gauge
Conductor Strand
7/30
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.272" (6.91mm)
Shield Type
Foil
Length
1000.0' (304.8m)
Jacket Color
Black
Ratings
ISO 10993
Features
Biological Compatibility, Drain Wire, Rip Cord
Voltage
300 V
Operating Temperature
-35°C ~ 105°C
Usage
Communication, Control
Jacket (Insulation) Thickness
0.0320" (0.813mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Aluminum
Shield Coverage
100%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in NOK
Spool
QuantityUnit PriceExt Price
1 000kr 77,59098kr 77 590,98
Manufacturers Standard Package
Unit Price without VAT:kr 77,59098
Unit Price with VAT:kr 96,98873