
AOZ5317NQI | |
|---|---|
DigiKey Part Number | 785-AOZ5317NQITR-ND - Tape & Reel (TR) 785-AOZ5317NQICT-ND - Cut Tape (CT) 785-AOZ5317NQIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AOZ5317NQI |
Description | 30V 60A QFN5X5 DRMOS POWER STAGE |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Half Bridge Driver Synchronous Buck Converters DrMOS 31-QFN (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Alpha & Omega Semiconductor Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | Half Bridge | |
Applications | Synchronous Buck Converters | |
Interface | PWM | |
Load Type | Inductive, Capacitive | |
Technology | DrMOS | |
Rds On (Typ) | - | |
Current - Output / Channel | 60A | |
Current - Peak Output | 120A | |
Voltage - Supply | 4.5V ~ 5.5V | |
Voltage - Load | 2.5V ~ 25V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Features | Bootstrap Circuit, Diode Emulation, Status Flag | |
Fault Protection | Over Temperature, Shoot-Through, UVLO | |
Mounting Type | Surface Mount | |
Package / Case | 31-PowerVFQFN Module | |
Supplier Device Package | 31-QFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 35,89000 | kr 35,89 |
| 10 | kr 23,47500 | kr 234,75 |
| 100 | kr 16,38330 | kr 1 638,33 |
| 500 | kr 13,60112 | kr 6 800,56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | kr 11,14926 | kr 33 447,78 |
| 6 000 | kr 11,11202 | kr 66 672,12 |
| Unit Price without VAT: | kr 35,89000 |
|---|---|
| Unit Price with VAT: | kr 44,86250 |

