
16007 | |
|---|---|
DigiKey Part Number | 2285-16007-ND |
Manufacturer | |
Manufacturer Product Number | 16007 |
Description | CAMERA 1800 U-501C COLOR NIR S-M |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RGB 2592 x 1944 Rolling CMOS USB 3.0 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Allied Vision, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Color | RGB | |
Resolution | 2592 x 1944 | |
Frames per Second | 68.0 | |
Shutter | Rolling | |
Lens Mount | S | |
Sensor | AR0522 | |
Type | CMOS | |
Interface | USB 3.0 | |
Pixel Size | 2.2µm x 2.2µm | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | Module | |
Size / Dimension | 1.307" L x 1.157" W (33.20mm x 29.40mm) | |
Height (Max) | 1.157" (29.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 3 150,89000 | kr 3 150,89 |
| 5 | kr 2 959,69800 | kr 14 798,49 |
| 10 | kr 2 888,37600 | kr 28 883,76 |
| 25 | kr 2 802,96640 | kr 70 074,16 |
| Unit Price without VAT: | kr 3 150,89000 |
|---|---|
| Unit Price with VAT: | kr 3 938,61250 |

