Monochrome 2464 x 2064 Global CMOS USB 3.0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

15933

DigiKey Part Number
2285-15933-ND
Manufacturer
Manufacturer Product Number
15933
Description
CAMERA 1800 U-511M MONO S-MOUNT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Monochrome 2464 x 2064 Global CMOS USB 3.0
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Allied Vision, Inc.
Series
Packaging
Box
Part Status
Active
Color
Monochrome
Resolution
2464 x 2064
Frames per Second
66.0
Shutter
Global
Lens Mount
S
Sensor
IMX547
Type
CMOS
Interface
USB 3.0
Pixel Size
2.74µm x 2.74µm
Mounting Type
Chassis Mount
Package / Case
Module
Supplier Device Package
Module
Size / Dimension
1.307" L x 1.157" W (33.20mm x 29.40mm)
Height (Max)
1.157" (29.40mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in NOK
Box
QuantityUnit PriceExt Price
1kr 7 275,11000kr 7 275,11
5kr 6 884,93600kr 34 424,68
10kr 6 739,28600kr 67 392,86
Manufacturers Standard Package
Unit Price without VAT:kr 7 275,11000
Unit Price with VAT:kr 9 093,88750