
AS4C16M16MSB-6BIN | |
|---|---|
DigiKey Part Number | 1450-AS4C16M16MSB-6BIN-ND |
Manufacturer | |
Manufacturer Product Number | AS4C16M16MSB-6BIN |
Description | IC DRAM 256MBIT LVCMOS 54FBGA |
Customer Reference | |
Detailed Description | SDRAM - Mobile SDRAM Memory IC 256Mbit LVCMOS 166 MHz 5.5 ns 54-FBGA (8x8) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Last Time Buy | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - Mobile SDRAM | |
Memory Size | ||
Memory Organization | 16M x 16 | |
Memory Interface | LVCMOS | |
Clock Frequency | 166 MHz | |
Write Cycle Time - Word, Page | 15ns | |
Access Time | 5.5 ns | |
Voltage - Supply | 1.7V ~ 1.95V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 54-FBGA (8x8) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 100,57000 | kr 100,57 |
| 10 | kr 93,45000 | kr 934,50 |
| 25 | kr 90,58560 | kr 2 264,64 |
| 50 | kr 88,42440 | kr 4 421,22 |
| 100 | kr 86,27360 | kr 8 627,36 |
| Unit Price without VAT: | kr 100,57000 |
|---|---|
| Unit Price with VAT: | kr 125,71250 |

