ATS19581LSTBTN-FSNHPYM-A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATS19581LSTBTN-FSNHPYM-A

DigiKey Part Number
620-ATS19581LSTBTN-FSNHPYM-ATR-ND - Tape & Reel (TR)
620-ATS19581LSTBTN-FSNHPYM-ACT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
ATS19581LSTBTN-FSNHPYM-A
Description
GMR SPEED SENSOR
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Magnetoresistive Sensor Linear Position External Magnet, Not Included PC Pin
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Allegro MicroSystems
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
DigiKey Programmable
-
For Measuring
Linear Position
Technology
Magnetoresistive
Rotation Angle - Electrical, Mechanical
-
Linear Range
-
Output
Analog
Output Signal
-
Actuator Type
External Magnet, Not Included
Linearity
-
Resistance Tolerance
-
Voltage - Supply
4V ~ 24V
Mounting Type
Through Hole
Termination Style
PC Pin
Operating Temperature
-40°C ~ 150°C
Package / Case
3-SIP Module, Formed Leads
Supplier Device Package
3-SIP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 380
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr 98,10000kr 98,10
5kr 88,77000kr 443,85
10kr 85,31300kr 853,13
25kr 81,16800kr 2 029,20
50kr 78,33740kr 3 916,87
100kr 75,74230kr 7 574,23
Tape & Reel (TR)
QuantityUnit PriceExt Price
800kr 61,28598kr 49 028,78
Manufacturers Standard Package
Unit Price without VAT:kr 98,10000
Unit Price with VAT:kr 122,62500