ACS770KCB-150B-PFF-T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACS772ECBTV-250B-PFF-T

DigiKey Part Number
620-ACS772ECBTV-250B-PFF-T-ND
Manufacturer
Manufacturer Product Number
ACS772ECBTV-250B-PFF-T
Description
CURRENT SENSOR HE/OL 250A 5-CB
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Current Sensor 250A 1 Channel Hall Effect, Open Loop Bidirectional 5-CB Formed Leads, PFF
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
For Measuring
AC/DC
Sensor Type
Current - Sensing
Number of Channels
1
Output
Ratiometric, Voltage
Sensitivity
8mV/A
Frequency
DC ~ 200kHz
Linearity
±0.9%
Accuracy
-
Voltage - Supply
4.5V ~ 5.5V
Response Time
2.5µs
Current - Supply (Max)
15mA
Operating Temperature
-40°C ~ 85°C
Grade
Automotive
Qualification
AEC-Q100
Polarization
Bidirectional
Mounting Type
Package / Case
5-CB Formed Leads, PFF
Supplier Device Package
5-CB Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 572
Check for Additional Incoming Stock
All prices are in NOK
Bulk
QuantityUnit PriceExt Price
1kr 63,62000kr 63,62
5kr 57,37200kr 286,86
10kr 55,05900kr 550,59
25kr 52,28920kr 1 307,23
50kr 50,39980kr 2 519,99
100kr 48,66690kr 4 866,69
816kr 45,22950kr 36 907,27
Manufacturers Standard Package
Unit Price without VAT:kr 63,62000
Unit Price with VAT:kr 79,52500