
ACS37800KMCTR-030B5-I2C-A | |
|---|---|
DigiKey Part Number | 620-ACS37800KMCTR-030B5-I2C-ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ACS37800KMCTR-030B5-I2C-A |
Description | PWR VOLTAGE CURRENT SENSOR IN MC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Current/Power Monitor PMIC 16-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Allegro MicroSystems | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Applications | Current/Power Monitor | |
Current - Supply | 12mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 800 | $ 4,24230 | $ 20 363,04 |
| Unit Price without VAT: | $ 4,24230 |
|---|---|
| Unit Price with VAT: | $ 5,30288 |

