
A80601KESJSR-1 | |
|---|---|
DigiKey Part Number | 620-2039-2-ND - Tape & Reel (TR) 620-2039-1-ND - Cut Tape (CT) 620-2039-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A80601KESJSR-1 |
Description | IC LED DRVR CTRL PWM 210MA 24QFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 4 Output DC DC Controller SEPIC, Step-Up (Boost) Analog, PWM Dimming 210mA 24-QFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Allegro MicroSystems | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Controller | |
Topology | SEPIC, Step-Up (Boost) | |
Internal Switch(s) | No | |
Number of Outputs | 4 | |
Voltage - Supply (Min) | 4.5V | |
Voltage - Supply (Max) | 40V | |
Voltage - Output | 4.05V ~ 4.45V | |
Current - Output / Channel | 210mA | |
Frequency | 200kHz ~ 2.15MHz | |
Dimming | Analog, PWM | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 31,17000 | kr 31,17 |
| 10 | kr 23,35900 | kr 233,59 |
| 25 | kr 21,41200 | kr 535,30 |
| 100 | kr 19,27620 | kr 1 927,62 |
| 250 | kr 18,25720 | kr 4 564,30 |
| 500 | kr 17,64320 | kr 8 821,60 |
| 1 000 | kr 17,13772 | kr 17 137,72 |
| 2 500 | kr 16,60427 | kr 41 510,67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | kr 16,69435 | kr 100 166,10 |
| Unit Price without VAT: | kr 31,17000 |
|---|---|
| Unit Price with VAT: | kr 38,96250 |



