
SN74AS74ADR | |
|---|---|
DigiKey Part Number | 296-SN74AS74ADRTR-ND - Tape & Reel (TR) 296-SN74AS74ADRCT-ND - Cut Tape (CT) 296-SN74AS74ADRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AS74ADR |
Description | IC FF D-TYPE DOUBLE 1BIT 14SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74AS74ADR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Set(Preset) and Reset | |
Type | D-Type | |
Output Type | Complementary | |
Number of Elements | 2 | |
Number of Bits per Element | 1 | |
Clock Frequency | 105 MHz | |
Max Propagation Delay @ V, Max CL | 9ns @ 5V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 2mA, 20mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Iq) | 16 mA | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 15,48000 | kr 15,48 |
| 10 | kr 11,33800 | kr 113,38 |
| 25 | kr 10,29640 | kr 257,41 |
| 100 | kr 9,14740 | kr 914,74 |
| 250 | kr 8,59884 | kr 2 149,71 |
| 500 | kr 8,44244 | kr 4 221,22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | kr 7,70916 | kr 19 272,90 |
| 5 000 | kr 7,53610 | kr 37 680,50 |
| 7 500 | kr 7,44941 | kr 55 870,58 |
| 12 500 | kr 7,35339 | kr 91 917,38 |
| Unit Price without VAT: | kr 15,48000 |
|---|---|
| Unit Price with VAT: | kr 19,35000 |

