Similar
Direct
Similar
Similar
Similar
Similar
Similar
Similar

C1E-26.000-8-1520-R | |
|---|---|
DigiKey Part Number | 2754-C1E-26.000-8-1520-R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1E-26.000-8-1520-R |
Description | CRYSTAL 26.0000MHZ 8PF SMD |
Customer Reference | |
Detailed Description | 26 MHz ±15ppm Crystal 8pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | C1E-26.000-8-1520-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 26 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±15ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | kr 7,53840 | kr 188,46 |
| 100 | kr 5,32700 | kr 532,70 |
| 200 | kr 5,12600 | kr 1 025,20 |
| 1 000 | kr 2,51275 | kr 2 512,75 |
| Unit Price without VAT: | kr 7,53840 |
|---|---|
| Unit Price with VAT: | kr 9,42300 |




