
D369-R99-NP1 | |
|---|---|
DigiKey Part Number | 1508-D369-R99-NP1-ND |
Manufacturer | |
Manufacturer Product Number | D369-R99-NP1 |
Description | 369 9 WAY REC, CRIMP, PIN |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 9 Position Rectangular Receptacle Connector Crimp Gold 22-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | D369-R99-NP1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Male Pin | |
Number of Positions | 9 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 3 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | Crimp | |
Wire Type | - | |
Wire Gauge | 22-28 AWG | |
Features | IP65 | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 782,07000 | kr 782,07 |
| 10 | kr 664,77800 | kr 6 647,78 |
| 25 | kr 623,18160 | kr 15 579,54 |
| 50 | kr 593,46860 | kr 29 673,43 |
| 100 | kr 565,18350 | kr 56 518,35 |
| Unit Price without VAT: | kr 782,07000 |
|---|---|
| Unit Price with VAT: | kr 977,58750 |






