
D9000GE0/AA | |
|---|---|
DigiKey Part Number | 4306-D9000GE0/AA-ND |
Manufacturer | |
Manufacturer Product Number | D9000GE0/AA |
Description | BACKSHELL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 9 Position Two Piece Backshell Connector 180° Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Positronic | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 9 | |
Compatible Shell Size | E | |
Compatible D-Sub Size | 9pos and HD15pos | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Shielded | |
Primary Material | Metal | |
Material | Zinc Die Cast | |
Plating | - | |
Hardware | Assembly Hardware, Cable Clamp | |
Features | Mating Screws 4-40 | |
Color | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 943,29000 | kr 943,29 |
| 10 | kr 801,80800 | kr 8 018,08 |
| 25 | kr 751,64600 | kr 18 791,15 |
| 50 | kr 715,81220 | kr 35 790,61 |
| 100 | kr 682,58850 | kr 68 258,85 |
| Unit Price without VAT: | kr 943,29000 |
|---|---|
| Unit Price with VAT: | kr 1 179,11250 |



