
D38999/26FB35SN | |
|---|---|
DigiKey Part Number | 2899-D38999/26FB35SNS-ND |
Manufacturer | |
Manufacturer Product Number | D38999/26FB35SN |
Description | CONN PLUG FMALE 13POS GOLD CRIMP |
Customer Reference | |
Detailed Description | 13 Position Circular Connector Plug, Female Sockets Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 13 | |
Grade | Military | |
Qualification | MIL-DTL-38999 Series III | |
Shell Size, MIL | B | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Crimp | |
Fastening Type | Threaded | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum | |
Shell Finish | Electroless Nickel | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | Environment Resistant | |
Material Flammability Rating | UL94 V-0 | |
Features | Coupling Nut | |
Shielding | ||
Current Rating (Amps) | 5A | |
Voltage Rating | 500VAC | |
Cable Opening | - | |
Operating Temperature | -65°C ~ 200°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | 50.0µin (1.27µm) | |
Insert Material | Thermoplastic | |
Applications | Aerospace, Aviation, Military | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | kr 877,65500 | kr 1 755,31 |
| 10 | kr 807,39700 | kr 8 073,97 |
| 50 | kr 742,86940 | kr 37 143,47 |
| 100 | kr 683,46800 | kr 68 346,80 |
| 500 | kr 628,79056 | kr 314 395,28 |
| 1 000 | kr 578,43505 | kr 578 435,05 |
| Unit Price without VAT: | kr 877,65500 |
|---|---|
| Unit Price with VAT: | kr 1 097,06875 |


