Single Board Computer 500MHz 1 Core 1GB/0GB RAM AMD Geode LX800
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCM-9375F-J0A3

DigiKey Part Number
2084-PCM-9375F-J0A3-ND
Manufacturer
Manufacturer Product Number
PCM-9375F-J0A3
Description
SBC 500MHZ 1 CORE 1GB/0GB RAM
Customer Reference
Detailed Description
Single Board Computer 500MHz 1 Core 1GB/0GB RAM AMD Geode LX800
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Advantech Corporation
Series
Packaging
Bulk
Part Status
Obsolete
Core Processor
AMD Geode LX800
Speed
500MHz
Number of Cores
1
Power (Watts)
3.36W
Cooling Type
-
Size / Dimension
5.750" x 4.020" (146.05mm x 102.10mm)
Form Factor
3.5" SBC
Expansion Site/Bus
PC/104
RAM Capacity/Installed
1GB/0GB
Storage Interface
CompactFlash, IDE, Floppy
Video Outputs
LCD, LVDS, TTL, VGA
Ethernet
10/100 Mbps (2)
USB
USB 2.0 (4)
RS-232 (422, 485)
1
Digital I/O Lines
-
Analog Input:Output
-
Watchdog Timer
Yes
Contents
-
Operating Temperature
0°C ~ 60°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.