Single Board Computer 1.83GHz 4 Core 4GB/4GB RAM Intel Celeron N2930
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCM-9365N-4GS8A1E

DigiKey Part Number
PCM-9365N-4GS8A1E-ND
Manufacturer
Manufacturer Product Number
PCM-9365N-4GS8A1E
Description
SBC 1.83GHZ 4 CORE 4GB/4GB RAM
Customer Reference
Detailed Description
Single Board Computer 1.83GHz 4 Core 4GB/4GB RAM Intel Celeron N2930
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Advantech Corporation
Series
Packaging
Bulk
Part Status
Active
Core Processor
Intel Celeron N2930
Speed
1.83GHz
Number of Cores
4
Power (Watts)
6.108W
Cooling Type
Heat Sink
Size / Dimension
5.700" x 4.000" (144.78mm x 101.60mm)
Form Factor
PC/104
Expansion Site/Bus
mPCIe, PCI-104
RAM Capacity/Installed
4GB/4GB
Storage Interface
SATA, mSATA
Video Outputs
DirectX11, DVI, HDMI, LVDS, Multi-Display, OpenGL, OpenCL, VGA
Ethernet
10/100/1000 Mbps
USB
USB 2.0 (5), USB 3.0 (1)
RS-232 (422, 485)
4
Digital I/O Lines
8
Analog Input:Output
-
Watchdog Timer
Yes
Contents
-
Operating Temperature
0°C ~ 60°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in NOK
Bulk
QuantityUnit PriceExt Price
1kr 6 634,77000kr 6 634,77
Manufacturers Standard Package
Unit Price without VAT:kr 6 634,77000
Unit Price with VAT:kr 8 293,46250