
PCM-9310CD-S6A1E | |
|---|---|
DigiKey Part Number | PCM-9310CD-S6A1E-ND |
Manufacturer | |
Manufacturer Product Number | PCM-9310CD-S6A1E |
Description | SBC 2.48GHZ 2 CORE 8GB/0GB RAM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Single Board Computer 2.48GHz 2 Core 8GB/0GB RAM Intel Celeron N3060 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Core Processor | Intel Celeron N3060 | |
Speed | 2.48GHz | |
Number of Cores | 2 | |
Power (Watts) | 6W | |
Cooling Type | Heat Sink | |
Size / Dimension | 5.700" x 4.000" (144.78mm x 101.60mm) | |
Form Factor | - | |
Expansion Site/Bus | mPCIe | |
RAM Capacity/Installed | 8GB/0GB | |
Storage Interface | SATA, mSATA | |
Video Outputs | DirectX11, DVI, HDMI, LVDS, Multi-Display, OpenGL, OpenCL, VGA | |
Ethernet | 10/100/1000 Mbps | |
USB | USB 2.0 (4), USB 3.0 (2) | |
RS-232 (422, 485) | 4 | |
Digital I/O Lines | 8 | |
Analog Input:Output | - | |
Watchdog Timer | Yes | |
Contents | - | |
Operating Temperature | 0°C ~ 60°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 3 607,10000 | kr 3 607,10 |
| Unit Price without VAT: | kr 3 607,10000 |
|---|---|
| Unit Price with VAT: | kr 4 508,87500 |

