
PCM-3365EW-S3A2 | |
|---|---|
DigiKey Part Number | 2084-PCM-3365EW-S3A2-ND |
Manufacturer | |
Manufacturer Product Number | PCM-3365EW-S3A2 |
Description | SBC 1.33GHZ 2 CORE 8GB/0GB RAM |
Customer Reference | |
Detailed Description | Single Board Computer 1.33GHz 2 Core 8GB/0GB RAM Intel Atom E3825 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Last Time Buy | |
Core Processor | Intel Atom E3825 | |
Speed | 1.33GHz | |
Number of Cores | 2 | |
Power (Watts) | 4.47W | |
Cooling Type | Heat Sink | |
Size / Dimension | 3.780" x 3.543" (96.00mm x 90.00mm) | |
Form Factor | PC/104-Plus | |
Expansion Site/Bus | mPCIe, PCI, PC/104 | |
RAM Capacity/Installed | 8GB/0GB | |
Storage Interface | Flash, mSATA, SATA | |
Video Outputs | DirectX11, DVI, HDMI, LVDS, Multi-Display, OpenGL, OpenCL, VGA | |
Ethernet | 10/100/1000 Mbps, GbE | |
USB | USB 2.0 (6) | |
RS-232 (422, 485) | 3 | |
Digital I/O Lines | 8 | |
Analog Input:Output | - | |
Watchdog Timer | Yes | |
Contents | HDMI Cable | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 4 530,34000 | kr 4 530,34 |
| Unit Price without VAT: | kr 4 530,34000 |
|---|---|
| Unit Price with VAT: | kr 5 662,92500 |

