
PCM-3356F-1GM0A1E | |
|---|---|
DigiKey Part Number | 2084-PCM-3356F-1GM0A1E-ND |
Manufacturer | |
Manufacturer Product Number | PCM-3356F-1GM0A1E |
Description | SBC 615MHZ 1 CORE 1GB/1GB RAM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Single Board Computer 615MHz 1 Core 1GB/1GB RAM AMD G-Series T16R |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Core Processor | AMD G-Series T16R | |
Speed | 615MHz | |
Number of Cores | 1 | |
Power (Watts) | 5.85W | |
Cooling Type | - | |
Size / Dimension | 4.500" x 3.800" (114.30mm x 96.52mm) | |
Form Factor | - | |
Expansion Site/Bus | mPCIe, PC/104 | |
RAM Capacity/Installed | 1GB/1GB | |
Storage Interface | mSATA, SATA 2.0 (1) | |
Video Outputs | LVDS, VGA | |
Ethernet | 10/100/1000 Mbps (1), GbE (2) | |
USB | USB 2.0 (4) | |
RS-232 (422, 485) | 3 | |
Digital I/O Lines | 8 | |
Analog Input:Output | - | |
Watchdog Timer | Yes | |
Contents | - | |
Operating Temperature | 0°C ~ 60°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 3 925,12000 | kr 3 925,12 |
| Unit Price without VAT: | kr 3 925,12000 |
|---|---|
| Unit Price with VAT: | kr 4 906,40000 |

