PCIe Communication Card 6.574" x 3.937" (167.00mm x 100.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PCIe Communication Card 6.574" x 3.937" (167.00mm x 100.00mm)
PCIE-1884-AE
PCIE-1884-AE

PCIE-1884-AE

DigiKey Part Number
2084-PCIE-1884-AE-ND
Manufacturer
Manufacturer Product Number
PCIE-1884-AE
Description
32-BIT, 4-CH ENCODER COUNTER PCI
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
PCIe Communication Card 6.574" x 3.937" (167.00mm x 100.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Advantech Corporation
Series
-
Packaging
Box
Part Status
Active
Function
Communication Card
Cooling Type
-
Size / Dimension
6.574" x 3.937" (167.00mm x 100.00mm)
Form Factor
PCIe
Expansion Site/Bus
PCIe
Video Outputs
-
Ethernet
-
USB
-
Digital I/O Lines
4
Analog Input:Output
-
Watchdog Timer
No
Operating Temperature
0°C ~ 60°C
Video Core
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in NOK
Box
QuantityUnit PriceExt Price
1kr 4 271,68000kr 4 271,68
Manufacturers Standard Package
Unit Price without VAT:kr 4 271,68000
Unit Price with VAT:kr 5 339,60000