
ASMB-922I-00A2E | |
|---|---|
DigiKey Part Number | ASMB-922I-00A2E-ND |
Manufacturer | |
Manufacturer Product Number | ASMB-922I-00A2E |
Description | SBC 2 CORE 128GB/0GB RAM |
Customer Reference | |
Detailed Description | Single Board Computer 2 Core 128GB/0GB RAM Intel Xeon E5-2600/2600 v2 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Core Processor | Intel Xeon E5-2600/2600 v2 | |
Speed | - | |
Number of Cores | 2 | |
Power (Watts) | - | |
Cooling Type | Heat Sink | |
Size / Dimension | 12.000" x 13.000" (304.80mm x 330.2mm) | |
Form Factor | EATX | |
Expansion Site/Bus | PCI, PCIe | |
RAM Capacity/Installed | 128GB/0GB | |
Storage Interface | SATA 2.0 (4), SATA 3.0 (2) | |
Video Outputs | VGA | |
Ethernet | 10/100/1000 Mbps | |
USB | USB 2.0 (2), USB 3.0 (2) | |
RS-232 (422, 485) | 2 | |
Digital I/O Lines | - | |
Analog Input:Output | - | |
Watchdog Timer | Yes | |
Contents | - | |
Operating Temperature | 0°C ~ 40°C | |
Base Product Number |

