
ATS-X51300R-C1-R0 | |
|---|---|
DigiKey Part Number | ATS36811-ND |
Manufacturer | |
Manufacturer Product Number | ATS-X51300R-C1-R0 |
Description | MAXIFLOW 29.25X29.25X19.5MM T766 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink BGA Aluminum Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Clip, Thermal Material | |
Shape | Square, Angled Fins | |
Length | 1.181" (30.00mm) | |
Width | 1.181" (30.00mm) | |
Diameter | - | |
Fin Height | 0.768" (19.50mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 3.30°C/W @ 200 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Blue Anodized | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 262,33000 | kr 262,33 |
| 10 | kr 232,11800 | kr 2 321,18 |
| 25 | kr 221,08160 | kr 5 527,04 |
| 50 | kr 213,07520 | kr 10 653,76 |
| 100 | kr 205,35400 | kr 20 535,40 |
| 300 | kr 193,66567 | kr 58 099,70 |
| 500 | kr 188,45284 | kr 94 226,42 |
| Unit Price without VAT: | kr 262,33000 |
|---|---|
| Unit Price with VAT: | kr 327,91250 |

