Heat Sink BGA Aluminum Top Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Heat Sink BGA Aluminum Top Mount
ATS-X51300K-C1-R0
ATS-X51300K-C1-R0

ATS-X51300K-C1-R0

DigiKey Part Number
ATS36795-ND
Manufacturer
Manufacturer Product Number
ATS-X51300K-C1-R0
Description
MAXIFLOW 29.25X29.25X14.5MM T766
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Heat Sink BGA Aluminum Top Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Top Mount
Package Cooled
Attachment Method
Clip, Thermal Material
Shape
Square, Angled Fins
Length
1.181" (30.00mm)
Width
1.181" (30.00mm)
Diameter
-
Fin Height
0.571" (14.50mm)
Power Dissipation @ Temperature Rise
-
Thermal Resistance @ Forced Air Flow
4.30°C/W @ 200 LFM
Thermal Resistance @ Natural
-
Material
Material Finish
Black Anodized
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 124
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in NOK
Bulk
QuantityUnit PriceExt Price
1kr 175,89000kr 175,89
10kr 155,70000kr 1 557,00
25kr 148,30040kr 3 707,51
50kr 142,93520kr 7 146,76
100kr 137,75800kr 13 775,80
Manufacturers Standard Package
Unit Price without VAT:kr 175,89000
Unit Price with VAT:kr 219,86250