


ATS-61425R-C1-R0 | |
|---|---|
DigiKey Part Number | ATS1447-ND |
Manufacturer | |
Manufacturer Product Number | ATS-61425R-C1-R0 |
Description | MAXIGRIP FANSINK 42.5X19.5MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink BGA Aluminum Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Clip, Thermal Material | |
Shape | Square, Pin Fins | |
Length | 1.673" (42.50mm) | |
Width | 1.673" (42.49mm) | |
Diameter | - | |
Fin Height | 0.768" (19.50mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 1.45°C/W @ 200 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Black Anodized | |
Shelf Life | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 151,17000 | kr 151,17 |
| 10 | kr 124,30100 | kr 1 243,01 |
| 25 | kr 114,05480 | kr 2 851,37 |
| 50 | kr 106,65120 | kr 5 332,56 |
| 100 | kr 102,36340 | kr 10 236,34 |
| Unit Price without VAT: | kr 151,17000 |
|---|---|
| Unit Price with VAT: | kr 188,96250 |

