Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount
ATS Explains - Thermal Interface Material

ATS-15A-84-C2-R0

DigiKey Part Number
ATS24999-ND
Manufacturer
Manufacturer Product Number
ATS-15A-84-C2-R0
Description
HEATSINK 30X30X35MM R-TAB T766
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
Top Mount
Package Cooled
Attachment Method
Push Pin
Shape
Square, Fins
Length
1.181" (30.00mm)
Width
1.181" (30.00mm)
Diameter
-
Fin Height
1.378" (35.00mm)
Power Dissipation @ Temperature Rise
-
Thermal Resistance @ Forced Air Flow
7.00°C/W @ 100 LFM
Thermal Resistance @ Natural
-
Material
Material Finish
Blue Anodized
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25
Check for Additional Incoming Stock
All prices are in NOK
Tray
QuantityUnit PriceExt Price
1kr 63,62000kr 63,62
10kr 56,28600kr 562,86
25kr 53,61200kr 1 340,30
50kr 51,67620kr 2 583,81
100kr 49,80670kr 4 980,67
250kr 47,43752kr 11 859,38
450kr 45,97529kr 20 688,88
950kr 44,18007kr 41 971,07
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr 63,62000
Unit Price with VAT:kr 79,52500