
004-11-41-211 | |
|---|---|
DigiKey Part Number | 209-004-11-41-211-ND |
Manufacturer | |
Manufacturer Product Number | 004-11-41-211 |
Description | SENSOR PHOTODIODE TO46 |
Customer Reference | |
Detailed Description | Photodiode 230ps |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advanced Photonix | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Wavelength | - | |
Color - Enhanced | - | |
Spectral Range | 800nm ~ 1700nm | |
Diode Type | - | |
Responsivity @ nm | 0.90 A/W @ 1310nm | |
Response Time | 230ps | |
Voltage - DC Reverse (Vr) (Max) | 75 V | |
Current - Dark (Typ) | 2nA | |
Active Area | - | |
Viewing Angle | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | - |

