
UX4-D4 | |
|---|---|
DigiKey Part Number | 633-UX4-D4-ND |
Manufacturer | |
Manufacturer Product Number | UX4-D4 |
Description | CONFIGURABLE POWER SUPPLY |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 600 W 4 Slot AC DC Configurable Power Supply Chassis |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EXCELSYS / Advanced Energy | |
Series | ||
Packaging | Box | |
Part Status | Active | |
User Configuration | - | |
Type | Medical | |
Number of Positions | 4 | |
Voltage - Input | 85 ~ 264 VAC, 120 ~ 380 VDC | |
Power (Watts) | 600 W | |
Voltage - Isolation | 4 kV | |
Efficiency | 90% | |
Features | 5V, 500mA Auxilary Output | |
Operating Temperature | -40°C ~ 70°C (With Derating) | |
Size / Dimension | 10.24" L x 3.50" W (260.0mm x 89.0mm) | |
Height | 1.59" (40.40mm) | |
Approval Agency | CE, cURus | |
Input Connector | Wire Leads | |
Current - Leakage | 150 µA | |
Cooling Type | Fan - Standard Airflow | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 3 280,60000 | kr 3 280,60 |
| 5 | kr 3 032,90000 | kr 15 164,50 |
| 10 | kr 2 932,01600 | kr 29 320,16 |
| 25 | kr 2 803,79760 | kr 70 094,94 |
| Unit Price without VAT: | kr 3 280,60000 |
|---|---|
| Unit Price with VAT: | kr 4 100,75000 |




