




OPLB2ANNC1NA | |
|---|---|
DigiKey Part Number | 2057-OPLB2ANNC1NA-ND |
Manufacturer | |
Manufacturer Product Number | OPLB2ANNC1NA |
Description | LC ADAPTER, DUPLEX, LONG-EARED, |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Coupler Fiber Optic Connector LC Receptacle To LC Receptacle Panel Mount, Flange |
Datasheet | Datasheet |
EDA/CAD Models | OPLB2ANNC1NA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Coupler | |
Convert From (Adapter End) | LC Receptacle | |
Convert To (Adapter End) | LC Receptacle | |
Simplex/Duplex | Duplex | |
Mode | - | |
Mounting Type | Panel Mount, Flange | |
Housing Material | Polybutylene Terephthalate (PBT) | |
Ferrule Material | Zirconia, Ceramic | |
Features | - | |
Color | Blue | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 9,33000 | kr 9,33 |
| 10 | kr 7,95600 | kr 79,56 |
| 25 | kr 7,45400 | kr 186,35 |
| 50 | kr 7,09820 | kr 354,91 |
| 100 | kr 6,75860 | kr 675,86 |
| 250 | kr 6,33432 | kr 1 583,58 |
| 500 | kr 6,03186 | kr 3 015,93 |
| 1 000 | kr 5,74381 | kr 5 743,81 |
| 2 500 | kr 5,38426 | kr 13 460,65 |
| Unit Price without VAT: | kr 9,33000 |
|---|---|
| Unit Price with VAT: | kr 11,66250 |





