Connector Strain Relief 0 Blue
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMI-BR0-25-BU-T

DigiKey Part Number
2057-MMI-BR0-25-BU-T-ND
Manufacturer
Manufacturer Product Number
MMI-BR0-25-BU-T
Description
BEND RELIEF BLUE 2.5MM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Connector Strain Relief 0 Blue
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Adam Tech
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Strain Relief
For Use With/Related Products
Push Pull Connectors Size 0, Plug
Shell Size - Insert
0
Material
Thermoplastic Polyurethane (TPU)
Features
-
Color
Blue
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in NOK
Bulk
QuantityUnit PriceExt Price
1kr 24,73000kr 24,73
10kr 20,99700kr 209,97
25kr 19,68400kr 492,10
50kr 18,74320kr 937,16
100kr 17,84660kr 1 784,66
300kr 16,51480kr 4 954,44
500kr 15,93024kr 7 965,12
1 000kr 15,17007kr 15 170,07
2 500kr 14,22096kr 35 552,40
Manufacturers Standard Package
Unit Price without VAT:kr 24,73000
Unit Price with VAT:kr 30,91250