Similar

EEH-ZU1J101P | |
|---|---|
DigiKey Part Number | 10-EEH-ZU1J101PTR-ND - Tape & Reel (TR) 10-EEH-ZU1J101PCT-ND - Cut Tape (CT) 10-EEH-ZU1J101PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEH-ZU1J101P |
Description | CAP ALUMHYB 100UF 20% 63V SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 100 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 12mOhm 4000 Hrs @ 135°C |
Datasheet | Datasheet |
EDA/CAD Models | EEH-ZU1J101P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 100 µF | |
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | 12mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 135°C | |
Operating Temperature | -55°C ~ 135°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Ripple Current @ Low Frequency | 690 mA @ 100 Hz | |
Ripple Current @ High Frequency | 4.6 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.504" (12.80mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 22,90000 | kr 22,90 |
| 10 | kr 15,11400 | kr 151,14 |
| 50 | kr 11,88560 | kr 594,28 |
| 100 | kr 10,86670 | kr 1 086,67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | kr 9,49285 | kr 3 797,14 |
| 800 | kr 8,89648 | kr 7 117,18 |
| 1 200 | kr 8,59570 | kr 10 314,84 |
| 2 000 | kr 8,26037 | kr 16 520,74 |
| 2 800 | kr 8,06333 | kr 22 577,32 |
| 4 000 | kr 7,87301 | kr 31 492,04 |
| 4 800 | kr 7,78251 | kr 37 356,05 |
| 9 600 | kr 7,47631 | kr 71 772,58 |
| 10 000 | kr 7,46004 | kr 74 600,40 |
| Unit Price without VAT: | kr 22,90000 |
|---|---|
| Unit Price with VAT: | kr 28,62500 |




