
15SH-A-03-TS | |
|---|---|
DigiKey Part Number | 2057-15SH-A-03-TS-ND |
Manufacturer | |
Manufacturer Product Number | 15SH-A-03-TS |
Description | CONN HEADER VERT 3POS 1.5MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 3 position 0.059" (1.50mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Kinked Pin, Solder | |
Fastening Type | Friction Lock | |
Contact Length - Mating | - | |
Contact Length - Post | 0.106" (2.69mm) | |
Overall Contact Length | - | |
Insulation Height | 0.181" (4.60mm) | |
Contact Shape | Circular | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Brass | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Features | - | |
Operating Temperature | -25°C ~ 85°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Ivory | |
Current Rating (Amps) | 1A (AC/DC) | |
Voltage Rating | 50VAC/DC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 1,15000 | kr 1,15 |
| 10 | kr 0,97200 | kr 9,72 |
| 100 | kr 0,82840 | kr 82,84 |
| 500 | kr 0,73926 | kr 369,63 |
| 1 000 | kr 0,70386 | kr 703,86 |
| 5 000 | kr 0,62816 | kr 3 140,80 |
| 10 000 | kr 0,59815 | kr 5 981,50 |
| Unit Price without VAT: | kr 1,15000 |
|---|---|
| Unit Price with VAT: | kr 1,43750 |




