Case Plastic, Non Specified White Hand Held, Split Sides 2.177" L x 1.654" W (55.30mm x 42.00mm) X 0.807" (20.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6114

DigiKey Part Number
1528-6114-ND
Manufacturer
Manufacturer Product Number
6114
Description
SNAP-ON ENCLOSURE FOR ADAFRUIT U
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Case Plastic, Non Specified White Hand Held, Split Sides 2.177" L x 1.654" W (55.30mm x 42.00mm) X 0.807" (20.50mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Adafruit Industries LLC
Series
-
Packaging
Bulk
Part Status
Active
Container Type
Case
Platform
-
Size / Dimension
2.177" L x 1.654" W (55.30mm x 42.00mm)
Height
0.807" (20.50mm)
Area (L x W)
3.60in² (23.2cm²)
Design
Hand Held, Split Sides
Material
Plastic, Non Specified
Color
White
Thickness
-
Features
-
Material Flammability Rating
-
Note
-
Shipping Info
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23
Check for Additional Incoming Stock
All prices are in NOK
Bulk
QuantityUnit PriceExt Price
1kr 43,29000kr 43,29
Manufacturers Standard Package
Unit Price without VAT:kr 43,29000
Unit Price with VAT:kr 54,11250