60 Position Connector Plug, Center Strip Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MA01F060VACBR150

DigiKey Part Number
670-MA01F060VACBR150TR-ND - Tape & Reel (TR)
670-MA01F060VACBR150CT-ND - Cut Tape (CT)
670-MA01F060VACBR150DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MA01F060VACBR150
Description
CONN FLOATING SIDE STR 60 POS
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
60 Position Connector Plug, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
MA01F060VACBR150 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
JAE Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Plug, Center Strip Contacts
Number of Positions
60
Pitch
0.025" (0.64mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Board Guide
Contact Finish
Gold
Contact Finish Thickness
4.00µin (0.100µm)
Mated Stacking Heights
20mm
Height Above Board
0.720" (18.30mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 67,04000kr 67,04
10kr 56,97900kr 569,79
25kr 53,41120kr 1 335,28
50kr 50,86000kr 2 543,00
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
150kr 47,06613kr 7 059,92
300kr 44,82010kr 13 446,03
450kr 43,55680kr 19 600,56
750kr 42,01600kr 31 512,00
1 050kr 41,03134kr 43 082,91
1 500kr 40,01276kr 60 019,14
Manufacturers Standard Package
Unit Price without VAT:kr 67,04000
Unit Price with VAT:kr 83,80000