WiFi 802.11b/g/n Transceiver Module 2.412GHz ~ 2.484GHz Integrated, Trace Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4065

DigiKey Part Number
1528-4065-ND
Manufacturer
Manufacturer Product Number
4065
Description
RF TXRX MOD WIFI TH SMD
Customer Reference
Detailed Description
WiFi 802.11b/g/n Transceiver Module 2.412GHz ~ 2.484GHz Integrated, Trace Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
DigiKey Programmable
Not Verified
RF Family/Standard
WiFi
Protocol
Modulation
64-QAM, BPSK, CCK, DSSS, OFDM
Frequency
2.412GHz ~ 2.484GHz
Data Rate
72.2Mbps
Power - Output
21.5dBm
Sensitivity
-98dBm
Serial Interfaces
ADC, GPIO, I2C, I2S, PWM, SDIO, SPI, UART, USB
Antenna Type
Integrated, Trace
Utilized IC / Part
ESP8266
Memory Size
1MB Flash
Voltage - Supply
2.5V ~ 3.6V
Current - Receiving
50mA ~ 56mA
Current - Transmitting
120mA ~ 170mA
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 125°C
Package / Case
16-SMD Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in NOK
Bulk
QuantityUnit PriceExt Price
1kr 55,28000kr 55,28
Manufacturers Standard Package
Unit Price without VAT:kr 55,28000
Unit Price with VAT:kr 69,10000