


3512 | |
|---|---|
DigiKey Part Number | 1528-2281-ND |
Manufacturer | |
Manufacturer Product Number | 3512 |
Description | MYMINIRACECAR PROJECT PACK - FEA |
Customer Reference | |
Detailed Description | Adafruit Feather 32u4 Bluefruit LE Feather Arduino IDE Wheeled Robotics Kit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Configuration | Wheeled | |
Utilized IC / Part | ATmega32u4, nRF51, TB6612 , HTU21D-F | |
Interconnect System | Feather | |
Suggested Programming Environment | Arduino IDE | |
Included MCU/MPU Board(s) | Adafruit Feather 32u4 Bluefruit LE | |
Contents | Board(s), Chassis, Components, Hardware, Motor(s), Wheel(s) |

