VEML6070 - Light, Ultraviolet (UV) Sensor Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2899

DigiKey Part Number
1528-2899-ND
Manufacturer
Manufacturer Product Number
2899
Description
VEML6070 UV INDEX SENSOR BREAKOU
Customer Reference
Detailed Description
VEML6070 - Light, Ultraviolet (UV) Sensor Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Adafruit Industries LLC
Series
-
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Sensor Type
Light, Ultraviolet (UV)
Sensing Range
-
Interface
I2C
Sensitivity
355nm
Voltage - Supply
2.7V ~ 5.5V
Embedded
-
Contents
Board(s)
Utilized IC / Part
VEML6070
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in NOK
Bulk
QuantityUnit PriceExt Price
1kr 59,80000kr 59,80
Manufacturers Standard Package
Unit Price without VAT:kr 59,80000
Unit Price with VAT:kr 74,75000